1812Y5000274KDT
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Overview of 1812Y5000274KDT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 1812Y5000274KDT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812Y5000274KDT by Knowles Capacitors

1812Y5000274KDT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.27 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.2 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
IECQ-CECC
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. 1812Y5000274KDT
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 1812Y5000274KDT

This table gives cross-reference parts and alternative options found for 1812Y5000274KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y5000274KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1812H5000274KDT Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812Y5000274KDT vs 1812H5000274KDT
1812Y5000274KET Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812Y5000274KDT vs 1812Y5000274KET
1812A5000274KDR Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812Y5000274KDT vs 1812A5000274KDR
1812Y5000274KER Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Syfer Technology 1812Y5000274KDT vs 1812Y5000274KER
1812F5000274KDR Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812Y5000274KDT vs 1812F5000274KDR
1812A5000274KDT Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812Y5000274KDT vs 1812A5000274KDT
1812Y5000274KDR Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812Y5000274KDT vs 1812Y5000274KDR
1812J5000274KDT Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812Y5000274KDT vs 1812J5000274KDT
1812F5000274KDT Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812Y5000274KDT vs 1812F5000274KDT
1812Y5000274KER Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812Y5000274KDT vs 1812Y5000274KER

Related Parts for 1812Y5000274KDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812Y5000274KDT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812Y5000274KDT by Knowles Capacitors

  • Please alert me when 1812Y5000274KDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1812Y5000274KDT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812Y5000274KDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1812Y5000274KDT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812Y5000274KDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812Y5000274KDT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: