Part Details for 1812Y472KHXV by SRT Micro Ceramique
Overview of 1812Y472KHXV by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y472KHXV
1812Y472KHXV CAD Models
1812Y472KHXV Part Data Attributes
|
1812Y472KHXV
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
1812Y472KHXV
SRT Micro Ceramique
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | MLCC(X7R)2000V-4000V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |
Alternate Parts for 1812Y472KHXV
This table gives cross-reference parts and alternative options found for 1812Y472KHXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y472KHXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812Y472KHFV | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | 1812Y472KHXV vs 1812Y472KHFV |
1812GC472KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 1812Y472KHXV vs 1812GC472KAZ4A |
1812GC472KA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | 1812Y472KHXV vs 1812GC472KA12A |
VJ1812Y472KBFAT4X | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 2000V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | 1812Y472KHXV vs VJ1812Y472KBFAT4X |
1812GC472KA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | 1812Y472KHXV vs 1812GC472KA14A |
VJ1812Y472KXFAT4X | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.0047 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | 1812Y472KHXV vs VJ1812Y472KXFAT4X |
1812GC472KAT1A | Kyocera AVX Components | $0.4774 | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 2000V, ±10%, X7R, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | 1812Y472KHXV vs 1812GC472KAT1A |
1812Y472KHFB | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | 1812Y472KHXV vs 1812Y472KHFB |
KGM43FR73D472KV | Kyocera AVX Components | $0.0770 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | 1812Y472KHXV vs KGM43FR73D472KV |
KGM43FR73D472KS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | 1812Y472KHXV vs KGM43FR73D472KS |