Part Details for 1812Y2K50680KCT by Syfer Technology
Overview of 1812Y2K50680KCT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812Y2K50680KCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812Y2K50680KCT-ND
|
DigiKey | CAP CER 68PF 2.5KV C0G/NP0 1812 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5433 | Buy Now |
Part Details for 1812Y2K50680KCT
1812Y2K50680KCT CAD Models
1812Y2K50680KCT Part Data Attributes
|
1812Y2K50680KCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y2K50680KCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 2500V, C0G, -/+30ppm/Cel TC, 0.000068uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y2K50680KCT
This table gives cross-reference parts and alternative options found for 1812Y2K50680KCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y2K50680KCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812WA680KAT9A | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1812, | Kyocera AVX Components | 1812Y2K50680KCT vs 1812WA680KAT9A |
1812F2K50680KCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2K50680KCT vs 1812F2K50680KCT |
1812A2K50680KCR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2K50680KCT vs 1812A2K50680KCR |
1812WA680KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1812, | Kyocera AVX Components | 1812Y2K50680KCT vs 1812WA680KAX1A |
1812WA680KA1BE | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1812, | Kyocera AVX Components | 1812Y2K50680KCT vs 1812WA680KA1BE |
1812H2K50680KCR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2K50680KCT vs 1812H2K50680KCR |
1812Y2K50680KCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2K50680KCT vs 1812Y2K50680KCT |
1812WA680KATBE | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1812, | Kyocera AVX Components | 1812Y2K50680KCT vs 1812WA680KATBE |
1812WA680KAZ9A | CAPACITOR, CERAMIC, MULTILAYER, 2500V, C0G, 0.000068uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812Y2K50680KCT vs 1812WA680KAZ9A |
LD12WA680KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1812, | Kyocera AVX Components | 1812Y2K50680KCT vs LD12WA680KAB9A |