Part Details for 1812Y2K00822KXR by Knowles Capacitors
Overview of 1812Y2K00822KXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y2K00822KXR
1812Y2K00822KXR CAD Models
1812Y2K00822KXR Part Data Attributes
|
1812Y2K00822KXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y2K00822KXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y2K00822KXR
This table gives cross-reference parts and alternative options found for 1812Y2K00822KXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y2K00822KXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B822K202ST | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1812, | Fenghua (HK) Electronics Ltd | 1812Y2K00822KXR vs 1812B822K202ST |
1812B822K202CT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1812, | Fenghua (HK) Electronics Ltd | 1812Y2K00822KXR vs 1812B822K202CT |
1812GC822KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812Y2K00822KXR vs 1812GC822KAX3A |
1812A2K00822KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2K00822KXR vs 1812A2K00822KXR |
1812Y2K00822KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2K00822KXR vs 1812Y2K00822KXB |
1812P2K00822KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1812, | Knowles Capacitors | 1812Y2K00822KXR vs 1812P2K00822KXR |
LD12GC822KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812Y2K00822KXR vs LD12GC822KAB3A |
1812H2K00822KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2K00822KXR vs 1812H2K00822KXB |
1812J2K00822KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP | Syfer Technology | 1812Y2K00822KXR vs 1812J2K00822KXT |
CMC-2K0/822KX1812T13F | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1812, | Tecate Group | 1812Y2K00822KXR vs CMC-2K0/822KX1812T13F |