Part Details for 1812Y2K00821KXT by Syfer Technology
Overview of 1812Y2K00821KXT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812Y2K00821KXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812Y2K00821KXT-ND
|
DigiKey | CAP CER 820PF 2KV X7R 1812 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2364 | Buy Now |
Part Details for 1812Y2K00821KXT
1812Y2K00821KXT CAD Models
1812Y2K00821KXT Part Data Attributes
|
1812Y2K00821KXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y2K00821KXT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y2K00821KXT
This table gives cross-reference parts and alternative options found for 1812Y2K00821KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y2K00821KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B821K202YX100T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1812, | Knowles Capacitors | 1812Y2K00821KXT vs 1812B821K202YX100T |
1812Y2K00821KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2K00821KXT vs 1812Y2K00821KXB |
1812B821K202CB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1812, | Fenghua (HK) Electronics Ltd | 1812Y2K00821KXT vs 1812B821K202CB |
1812B821K202SB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1812, | Fenghua (HK) Electronics Ltd | 1812Y2K00821KXT vs 1812B821K202SB |
CMC-2K0/821KX1812T13 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1812, | Tecate Group | 1812Y2K00821KXT vs CMC-2K0/821KX1812T13 |
LD12GC821KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812Y2K00821KXT vs LD12GC821KAB1A |
1812H2K00821KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2K00821KXT vs 1812H2K00821KXR |
1812B821K202VX100 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1812, | Knowles Capacitors | 1812Y2K00821KXT vs 1812B821K202VX100 |
1812B821K202DX100HT-HB | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1812, | Knowles Capacitors | 1812Y2K00821KXT vs 1812B821K202DX100HT-HB |
1812B821K202YX100M | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1812, | Knowles Capacitors | 1812Y2K00821KXT vs 1812B821K202YX100M |