Part Details for 1812Y2500104JSBT01 by Knowles Capacitors
Overview of 1812Y2500104JSBT01 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y2500104JSBT01
1812Y2500104JSBT01 CAD Models
1812Y2500104JSBT01 Part Data Attributes
|
1812Y2500104JSBT01
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y2500104JSBT01
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK/TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812Y2500104JSBT01
This table gives cross-reference parts and alternative options found for 1812Y2500104JSBT01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y2500104JSBT01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812Y2500104JXTVC1 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Knowles Capacitors | 1812Y2500104JSBT01 vs 1812Y2500104JXTVC1 |
1812Y2500104JXBVC1 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Knowles Capacitors | 1812Y2500104JSBT01 vs 1812Y2500104JXBVC1 |
1812Y2500104JERT01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2500104JSBT01 vs 1812Y2500104JERT01 |
1812Y2500104JXRT01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2500104JSBT01 vs 1812Y2500104JXRT01 |
1812Y2500104JXRVC1 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Knowles Capacitors | 1812Y2500104JSBT01 vs 1812Y2500104JXRVC1 |
1812Y2500104JEBT01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2500104JSBT01 vs 1812Y2500104JEBT01 |
1812Y2500104JXBT01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2500104JSBT01 vs 1812Y2500104JXBT01 |
1812Y2500104JXTT01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2500104JSBT01 vs 1812Y2500104JXTT01 |
MA1812XR-104J-251ERG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Prosperity Dielectrics Co Ltd | 1812Y2500104JSBT01 vs MA1812XR-104J-251ERG |
1812Y2500104JETT01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2500104JSBT01 vs 1812Y2500104JETT01 |