Part Details for 1812Y2000182GAR by Knowles Capacitors
Overview of 1812Y2000182GAR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y2000182GAR
1812Y2000182GAR CAD Models
1812Y2000182GAR Part Data Attributes
|
1812Y2000182GAR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y2000182GAR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y2000182GAR
This table gives cross-reference parts and alternative options found for 1812Y2000182GAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y2000182GAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMC-200/182GN1812WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP | 1812Y2000182GAR vs CMC-200/182GN1812WF |
1812H2000182GQT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP | 1812Y2000182GAR vs 1812H2000182GQT |
1812Y2000182GAT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812Y2000182GAR vs 1812Y2000182GAT |
1812A2000182GQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP | 1812Y2000182GAR vs 1812A2000182GQB |
1812A2000182GCTS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | 1812Y2000182GAR vs 1812A2000182GCTS02A5 |
1812A2000182GQT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP | 1812Y2000182GAR vs 1812A2000182GQT |
1812F2000182GCQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | 1812Y2000182GAR vs 1812F2000182GCQS02A5 |
1812H2000182GCBS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | 1812Y2000182GAR vs 1812H2000182GCBS02A |
1812H2000182GCQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | 1812Y2000182GAR vs 1812H2000182GCQS02A5 |
1812Y2000182GAB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812Y2000182GAR vs 1812Y2000182GAB |