Datasheets
1812Y2000120FFT by:

Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Part Details for 1812Y2000120FFT by Syfer Technology

Overview of 1812Y2000120FFT by Syfer Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1812Y2000120FFT

Part # Distributor Description Stock Price Buy
DISTI # 1812Y2000120FFT-ND
DigiKey CAP CER 12PF 200V C0G/NP0 1812 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $3.7323
$3.7323 Buy Now

Part Details for 1812Y2000120FFT

1812Y2000120FFT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1812Y2000120FFT Part Data Attributes

1812Y2000120FFT Syfer Technology
Buy Now Datasheet
Compare Parts:
1812Y2000120FFT Syfer Technology Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SYFER TECHNOLOGY LTD
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 7 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 200 V
Reference Standard IECQ-CECC
Size Code 1812
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for 1812Y2000120FFT

This table gives cross-reference parts and alternative options found for 1812Y2000120FFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y2000120FFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1812Y2000120FFT Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812Y2000120FFT vs 1812Y2000120FFT
1812F2000120FFR Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812Y2000120FFT vs 1812F2000120FFR
1812M120F201BT Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812Y2000120FFT vs 1812M120F201BT
1812H2000120FFT Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812Y2000120FFT vs 1812H2000120FFT
1812Y2000120FFR Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812Y2000120FFT vs 1812Y2000120FFR
1812J2000120FFR Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Syfer Technology 1812Y2000120FFT vs 1812J2000120FFR
1812J2000120FFT Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812Y2000120FFT vs 1812J2000120FFT
CTMCC1812FTN201120 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000012uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Central Technologies 1812Y2000120FFT vs CTMCC1812FTN201120
1812A2000120FFR Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812Y2000120FFT vs 1812A2000120FFR
1812J2000120FFT Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Syfer Technology 1812Y2000120FFT vs 1812J2000120FFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812Y2000120FFT by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812Y2000120FFT by Syfer Technology

  • Please alert me when 1812Y2000120FFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812Y2000120FFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812Y2000120FFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812Y2000120FFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812Y2000120FFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812Y2000120FFT by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: