Part Details for 1812Y1K00223JXB by Knowles Capacitors
Overview of 1812Y1K00223JXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y1K00223JXB
1812Y1K00223JXB CAD Models
1812Y1K00223JXB Part Data Attributes
|
1812Y1K00223JXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y1K00223JXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y1K00223JXB
This table gives cross-reference parts and alternative options found for 1812Y1K00223JXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y1K00223JXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF43X7R223J1000KB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | KYOCERA Corporation | 1812Y1K00223JXB vs CF43X7R223J1000KB |
1812B223J102NT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Fenghua (HK) Electronics Ltd | 1812Y1K00223JXB vs 1812B223J102NT |
1812J1K00223JXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y1K00223JXB vs 1812J1K00223JXB |
1812Y1K00223JXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP | Syfer Technology | 1812Y1K00223JXB vs 1812Y1K00223JXR |
CE1812-223-J102RCQ | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | RCD Components Inc | 1812Y1K00223JXB vs CE1812-223-J102RCQ |
DSHVM1812R223JN | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Dubilier | 1812Y1K00223JXB vs DSHVM1812R223JN |
CE1812A-223-J102RBQ | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | RCD Components Inc | 1812Y1K00223JXB vs CE1812A-223-J102RBQ |
1812A1K00223JXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y1K00223JXB vs 1812A1K00223JXB |
1812B223J102DX100M | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Knowles Capacitors | 1812Y1K00223JXB vs 1812B223J102DX100M |
1812B223J102NB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Fenghua (HK) Electronics Ltd | 1812Y1K00223JXB vs 1812B223J102NB |