Part Details for 1812Y1K00103MXT by Knowles Capacitors
Overview of 1812Y1K00103MXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y1K00103MXT
1812Y1K00103MXT CAD Models
1812Y1K00103MXT Part Data Attributes
|
1812Y1K00103MXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y1K00103MXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y1K00103MXT
This table gives cross-reference parts and alternative options found for 1812Y1K00103MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y1K00103MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812AC103MA1BA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812Y1K00103MXT vs 1812AC103MA1BA |
1812B103M102CM | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | KEMET Corporation | 1812Y1K00103MXT vs 1812B103M102CM |
1812B103M102SX100M | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Knowles Capacitors | 1812Y1K00103MXT vs 1812B103M102SX100M |
1812J1K00103MXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y1K00103MXT vs 1812J1K00103MXR |
1812R103M102EM | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | KEMET Corporation | 1812Y1K00103MXT vs 1812R103M102EM |
1812B103M102PX100HT-HB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Knowles Capacitors | 1812Y1K00103MXT vs 1812B103M102PX100HT-HB |
CE1812A-103-M102RCS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | RCD Components Inc | 1812Y1K00103MXT vs CE1812A-103-M102RCS |
1812R103M102SM | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | KEMET Corporation | 1812Y1K00103MXT vs 1812R103M102SM |
1812B103M102PX100H-HB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Knowles Capacitors | 1812Y1K00103MXT vs 1812B103M102PX100H-HB |
CE1812-103-M102RCQ | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | RCD Components Inc | 1812Y1K00103MXT vs CE1812-103-M102RCQ |