There are no models available for this part yet.
Overview of 1812Y122MIXB by SRT Micro Ceramique
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1812Y122MIXB by SRT Micro Ceramique
Part Data Attributes for 1812Y122MIXB by SRT Micro Ceramique
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SRT MICROCERAMIQUE
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.2 mm
|
Length
|
4.5 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
3000 V
|
Series
|
MLCC(X7R)2000V-4000V
|
Size Code
|
1812
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Width
|
3.2 mm
|
Alternate Parts for 1812Y122MIXB
This table gives cross-reference parts and alternative options found for 1812Y122MIXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y122MIXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812HC122MA14A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812Y122MIXB vs 1812HC122MA14A |
1812HC122MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812Y122MIXB vs 1812HC122MAT2A |
1812HC122MAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812Y122MIXB vs 1812HC122MAZ2A |
VJ1812Y122MEHAT4X | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1812, | Vishay Intertechnologies | 1812Y122MIXB vs VJ1812Y122MEHAT4X |
CHV1812N3K0122MXT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1812, | Cal-Chip Electronics | 1812Y122MIXB vs CHV1812N3K0122MXT |
CHV1812A3K0122MXT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1812, | Cal-Chip Electronics | 1812Y122MIXB vs CHV1812A3K0122MXT |
CHV1812X3K0122MXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 1812Y122MIXB vs CHV1812X3K0122MXT |
1812HC122MA12A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812Y122MIXB vs 1812HC122MA12A |
1812HC122MA11A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812Y122MIXB vs 1812HC122MA11A |
302S43W122MP6E | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1812, | Johanson Dielectrics Inc | 1812Y122MIXB vs 302S43W122MP6E |