Part Details for 1812Y1000471JDT by Knowles Capacitors
Overview of 1812Y1000471JDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y1000471JDT
1812Y1000471JDT CAD Models
1812Y1000471JDT Part Data Attributes
|
1812Y1000471JDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y1000471JDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812Y1000471JDT
This table gives cross-reference parts and alternative options found for 1812Y1000471JDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y1000471JDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812Y471J1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | 1812Y1000471JDT vs C1812Y471J1RACTM |
C1812Y471J1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP | KEMET Corporation | 1812Y1000471JDT vs C1812Y471J1RALTM |
ST1812XR471J101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | 1812Y1000471JDT vs ST1812XR471J101 |
1812H1000471JDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y1000471JDT vs 1812H1000471JDR |
C1812Y471J1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP | KEMET Corporation | 1812Y1000471JDT vs C1812Y471J1RAL |
C1812Y471J1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | 1812Y1000471JDT vs C1812Y471J1RAC |
C1812Y471J1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | 1812Y1000471JDT vs C1812Y471J1RACTU |
1812F1000471JDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y1000471JDT vs 1812F1000471JDR |
C1812Y471J1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP | KEMET Corporation | 1812Y1000471JDT vs C1812Y471J1RALTU |