Part Details for 1812Y0630125FRR by Knowles Capacitors
Overview of 1812Y0630125FRR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y0630125FRR
1812Y0630125FRR CAD Models
1812Y0630125FRR Part Data Attributes
|
1812Y0630125FRR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y0630125FRR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, BZ, 15% TC, 1.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BZ | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812Y0630125FRR
This table gives cross-reference parts and alternative options found for 1812Y0630125FRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y0630125FRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812J0630125FRT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, BZ, 15% TC, 1.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0630125FRR vs 1812J0630125FRT |
1812A0630125FRT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, BZ, 15% TC, 1.2uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0630125FRR vs 1812A0630125FRT |
1812F0630125FRT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, BZ, 15% TC, 1.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0630125FRR vs 1812F0630125FRT |
1812F0630125FRR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, BZ, 15% TC, 1.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0630125FRR vs 1812F0630125FRR |
1812H0630125FRT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, BZ, 15% TC, 1.2uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0630125FRR vs 1812H0630125FRT |
1812H0630125FRR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, BZ, 15% TC, 1.2uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0630125FRR vs 1812H0630125FRR |