Capacitors
1812Y0500822FFR
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Overview of 1812Y0500822FFR by Syfer Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1812Y0500822FFR by Syfer Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812Y0500822FFR by Syfer Technology

1812Y0500822FFR
Syfer Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SYFER TECHNOLOGY LTD
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
IECQ-CECC
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 1812Y0500822FFR
    Syfer Technology
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 1812Y0500822FFR

This table gives cross-reference parts and alternative options found for 1812Y0500822FFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y0500822FFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1812Y0500822FFT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Syfer Technology 1812Y0500822FFR vs 1812Y0500822FFT
1812J0500822FFT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Syfer Technology 1812Y0500822FFR vs 1812J0500822FFT
NMC1812NPO822F50TRP CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 1812, CHIP NIC Components Corp 1812Y0500822FFR vs NMC1812NPO822F50TRP
1812F0500822FFR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812Y0500822FFR vs 1812F0500822FFR
1812H0500822FFT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812Y0500822FFR vs 1812H0500822FFT
1812J0500822FFR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Syfer Technology 1812Y0500822FFR vs 1812J0500822FFR
1812A0500822FFR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812Y0500822FFR vs 1812A0500822FFR
VJ1812A822FXAAC CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0082 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Vishay Vitramon 1812Y0500822FFR vs VJ1812A822FXAAC
GRM43-2C0G822F050AL CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 1812, CHIP Murata Manufacturing Co Ltd 1812Y0500822FFR vs GRM43-2C0G822F050AL
NMC1812NPO822F50TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT NIC Components Corp 1812Y0500822FFR vs NMC1812NPO822F50TRP3KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812Y0500822FFR by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812Y0500822FFR by Syfer Technology

  • Please alert me when 1812Y0500822FFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1812Y0500822FFR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812Y0500822FFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1812Y0500822FFR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812Y0500822FFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812Y0500822FFR by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: