Part Details for 1812Y0500333MDR by Knowles Capacitors
Overview of 1812Y0500333MDR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y0500333MDR
1812Y0500333MDR CAD Models
1812Y0500333MDR Part Data Attributes
|
1812Y0500333MDR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y0500333MDR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812Y0500333MDR
This table gives cross-reference parts and alternative options found for 1812Y0500333MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y0500333MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y333MFAAE/T34 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | 1812Y0500333MDR vs VJ1812Y333MFAAE/T34 |
C1812Y333M5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | 1812Y0500333MDR vs C1812Y333M5RALAUTO |
1812F0500333MDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0500333MDR vs 1812F0500333MDR |
C1812F333M5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | 1812Y0500333MDR vs C1812F333M5RALTM |
GMC43X7R333M50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 1812, CHIP | Cal-Chip Electronics | 1812Y0500333MDR vs GMC43X7R333M50NTM |
1812H0500333MDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0500333MDR vs 1812H0500333MDT |
C1812F333M5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | 1812Y0500333MDR vs C1812F333M5RACAUTO |
1812H0500333MDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0500333MDR vs 1812H0500333MDR |
C1812F333M5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | 1812Y0500333MDR vs C1812F333M5RALTU |
18122R333M9CB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 1812, CHIP | YAGEO Corporation | 1812Y0500333MDR vs 18122R333M9CB0 |