Part Details for 1812Y0500223KDR by Syfer Technology
Overview of 1812Y0500223KDR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y0500223KDR
1812Y0500223KDR CAD Models
1812Y0500223KDR Part Data Attributes
|
1812Y0500223KDR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y0500223KDR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812Y0500223KDR
This table gives cross-reference parts and alternative options found for 1812Y0500223KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y0500223KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
18125C223KAJ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP | 1812Y0500223KDR vs 18125C223KAJ2A |
18125C223KAZ9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812Y0500223KDR vs 18125C223KAZ9A |
18122R223K9B20 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 1812, CHIP | 1812Y0500223KDR vs 18122R223K9B20 |
1812Y0500223KDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812Y0500223KDR vs 1812Y0500223KDT |
GMC43X7R223K50NTTLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812Y0500223KDR vs GMC43X7R223K50NTTLF |
GRM43-2X7R223K050AD | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP | 1812Y0500223KDR vs GRM43-2X7R223K050AD |
18122R223K9C22 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 1812, CHIP | 1812Y0500223KDR vs 18122R223K9C22 |
C1812F223K5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812Y0500223KDR vs C1812F223K5RAC |
GRM43-2X7R223K050AB | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 1812, CHIP | 1812Y0500223KDR vs GRM43-2X7R223K050AB |
18122R223K9BB2 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 1812, CHIP | 1812Y0500223KDR vs 18122R223K9BB2 |