Part Details for 1812Y0250392FDT by Knowles Capacitors
Overview of 1812Y0250392FDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y0250392FDT
1812Y0250392FDT CAD Models
1812Y0250392FDT Part Data Attributes
|
1812Y0250392FDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y0250392FDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812Y0250392FDT
This table gives cross-reference parts and alternative options found for 1812Y0250392FDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y0250392FDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812H0250392FDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0250392FDT vs 1812H0250392FDR |
1812F0250392FDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0250392FDT vs 1812F0250392FDR |
1812A0250392FDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0250392FDT vs 1812A0250392FDR |
1812H0250392FDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0250392FDT vs 1812H0250392FDT |
1812Y0250392FDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0250392FDT vs 1812Y0250392FDR |
1812J0250392FDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0250392FDT vs 1812J0250392FDR |
GMC43X7R392F25NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1812, CHIP, LEAD FREE | Cal-Chip Electronics | 1812Y0250392FDT vs GMC43X7R392F25NT-LF |