Part Details for 1812Y0250334JXB by Knowles Capacitors
Overview of 1812Y0250334JXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y0250334JXB
1812Y0250334JXB CAD Models
1812Y0250334JXB Part Data Attributes
|
1812Y0250334JXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y0250334JXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y0250334JXB
This table gives cross-reference parts and alternative options found for 1812Y0250334JXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y0250334JXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B334J250DX100WM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Knowles Capacitors | 1812Y0250334JXB vs 1812B334J250DX100WM |
1812B334J250PX100T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Knowles Capacitors | 1812Y0250334JXB vs 1812B334J250PX100T |
1812B334J250CX100W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Knowles Capacitors | 1812Y0250334JXB vs 1812B334J250CX100W |
1812B334J250PX100HT-HB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Knowles Capacitors | 1812Y0250334JXB vs 1812B334J250PX100HT-HB |
1812B334J250PX100W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Knowles Capacitors | 1812Y0250334JXB vs 1812B334J250PX100W |
1812Y0250334JXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0250334JXB vs 1812Y0250334JXR |
CE1812-334-J025RCW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | RCD Components Inc | 1812Y0250334JXB vs CE1812-334-J025RCW |
1812B334J250CX100M | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Knowles Capacitors | 1812Y0250334JXB vs 1812B334J250CX100M |
CE1812A-334-J025RCW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | RCD Components Inc | 1812Y0250334JXB vs CE1812A-334-J025RCW |
1812J0250334JXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0250334JXB vs 1812J0250334JXT |