Part Details for 1812X332K302GW by Capax Technologies Inc
Overview of 1812X332K302GW by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812X332K302GW
1812X332K302GW CAD Models
1812X332K302GW Part Data Attributes
|
1812X332K302GW
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
1812X332K302GW
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e4 | |
Length | 4.572 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 3.048 mm |
Alternate Parts for 1812X332K302GW
This table gives cross-reference parts and alternative options found for 1812X332K302GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812X332K302GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
302S43W332KV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Johanson Dielectrics Inc | 1812X332K302GW vs 302S43W332KV4T-RC |
1812HC332KA14A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812X332K302GW vs 1812HC332KA14A |
1812HC332KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812X332K302GW vs 1812HC332KAT2A |
1812X332K302GW-B | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Capax Technologies Inc | 1812X332K302GW vs 1812X332K302GW-B |
302S43W332KV6R-RC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Johanson Dielectrics Inc | 1812X332K302GW vs 302S43W332KV6R-RC |
1812X332K302SW-C | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Capax Technologies Inc | 1812X332K302GW vs 1812X332K302SW-C |
302S43W332KT4E | Ceramic Capacitor, Multilayer, 3000V, 10% +Tol, 10% -Tol, X7R, 0.0033uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | 1812X332K302GW vs 302S43W332KT4E |
1812HC332KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812X332K302GW vs 1812HC332KAZ2A |
302S43W332KF6E | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812X332K302GW vs 302S43W332KF6E |
1812HC332KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812X332K302GW vs 1812HC332KAZ4A |