Part Details for 1812WC391ZATRE by Kyocera AVX Components
Overview of 1812WC391ZATRE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812WC391ZATRE
1812WC391ZATRE CAD Models
1812WC391ZATRE Part Data Attributes
|
1812WC391ZATRE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812WC391ZATRE
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812WC391ZATRE
This table gives cross-reference parts and alternative options found for 1812WC391ZATRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812WC391ZATRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812WC391ZAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812WC391ZATRE vs 1812WC391ZAX3A |
1812WC391ZAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812WC391ZATRE vs 1812WC391ZAZ1A |
1812WC391ZAT9A | Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812, | Kyocera AVX Components | 1812WC391ZATRE vs 1812WC391ZAT9A |
1812WC391ZAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812WC391ZATRE vs 1812WC391ZAZ9A |
1812WC391ZATME | Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812, | Kyocera AVX Components | 1812WC391ZATRE vs 1812WC391ZATME |
1812WC391ZAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812WC391ZATRE vs 1812WC391ZAX1A |
1812WC391ZAT3A | Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812, | Kyocera AVX Components | 1812WC391ZATRE vs 1812WC391ZAT3A |
LD12WC391ZAB1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812, | Kyocera AVX Components | 1812WC391ZATRE vs LD12WC391ZAB1A |
1812WC391ZATBE | Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812, | Kyocera AVX Components | 1812WC391ZATRE vs 1812WC391ZATBE |
LD12WC391ZAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812, | Kyocera AVX Components | 1812WC391ZATRE vs LD12WC391ZAB9A |