Part Details for 1812WC330KAZ9A by Kyocera AVX Components
Overview of 1812WC330KAZ9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812WC330KAZ9A
1812WC330KAZ9A CAD Models
1812WC330KAZ9A Part Data Attributes
|
1812WC330KAZ9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812WC330KAZ9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Manufacturer Series | 1812 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Series | SIZE(FLEXITERM)HV | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812WC330KAZ9A
This table gives cross-reference parts and alternative options found for 1812WC330KAZ9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812WC330KAZ9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812WC330KAT3A | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1812, | Kyocera AVX Components | 1812WC330KAZ9A vs 1812WC330KAT3A |
LD12WC330KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1812, | Kyocera AVX Components | 1812WC330KAZ9A vs LD12WC330KAX3A |
1812H2K50330KXT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000033uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812WC330KAZ9A vs 1812H2K50330KXT |
1812WC330KA1RE | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1812, | Kyocera AVX Components | 1812WC330KAZ9A vs 1812WC330KA1RE |
1812WC330KA1ME | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1812, | Kyocera AVX Components | 1812WC330KAZ9A vs 1812WC330KA1ME |
1812J2K50330KXB | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000033uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812WC330KAZ9A vs 1812J2K50330KXB |
1812WC330KATBE | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1812, | Kyocera AVX Components | 1812WC330KAZ9A vs 1812WC330KATBE |
1812WC330KA13A | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1812, | Kyocera AVX Components | 1812WC330KAZ9A vs 1812WC330KA13A |
1812J2K50330KXT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000033uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812WC330KAZ9A vs 1812J2K50330KXT |
1812WC330KAT9A | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1812, | Kyocera AVX Components | 1812WC330KAZ9A vs 1812WC330KAT9A |