Part Details for 1812WC301KAZ1A by Kyocera AVX Components
Overview of 1812WC301KAZ1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812WC301KAZ1A
1812WC301KAZ1A CAD Models
1812WC301KAZ1A Part Data Attributes
|
1812WC301KAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812WC301KAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0003uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812WC301KAZ1A
This table gives cross-reference parts and alternative options found for 1812WC301KAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812WC301KAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812WC301KAT1A | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 1812, | Kyocera AVX Components | 1812WC301KAZ1A vs 1812WC301KAT1A |
1812WC301KA11A | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 1812, | Kyocera AVX Components | 1812WC301KAZ1A vs 1812WC301KA11A |
1812WC301KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0003uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812WC301KAZ1A vs 1812WC301KAZ9A |
1812WC301KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0003uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812WC301KAZ1A vs 1812WC301KAX3A |
1812WC301KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 2500V, X7R, 0.0003uF, SURFACE MOUNT, 1812, CHIP | Kyocera AVX Components | 1812WC301KAZ1A vs 1812WC301KAX9A |
1812F2K50301KXT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 1812, | Knowles Capacitors | 1812WC301KAZ1A vs 1812F2K50301KXT |
1812WC301KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0003uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812WC301KAZ1A vs 1812WC301KAZ3A |
1812A2K50301KXR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 1812, | Knowles Capacitors | 1812WC301KAZ1A vs 1812A2K50301KXR |
1812Y2K50301KXT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 1812, | Knowles Capacitors | 1812WC301KAZ1A vs 1812Y2K50301KXT |
1812H2K50301KXT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 1812, | Knowles Capacitors | 1812WC301KAZ1A vs 1812H2K50301KXT |