Part Details for 1812SC153M4T9A by Kyocera AVX Components
Overview of 1812SC153M4T9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 1812SC153M4T9A
1812SC153M4T9A CAD Models
1812SC153M4T9A Part Data Attributes
|
1812SC153M4T9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812SC153M4T9A
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812SC153M4T9A
This table gives cross-reference parts and alternative options found for 1812SC153M4T9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812SC153M4T9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B153M152CX100T | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812, | Knowles Capacitors | 1812SC153M4T9A vs 1812B153M152CX100T |
1812B153M152PX100TM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812, | Knowles Capacitors | 1812SC153M4T9A vs 1812B153M152PX100TM |
1812B153M152CX100WM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812, | Knowles Capacitors | 1812SC153M4T9A vs 1812B153M152CX100WM |
1812H1K50153MXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812SC153M4T9A vs 1812H1K50153MXR |
1812B153M152VX100T | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812, | Knowles Capacitors | 1812SC153M4T9A vs 1812B153M152VX100T |
1812SC153M4Z9A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812SC153M4T9A vs 1812SC153M4Z9A |
1812SC153MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812, | Kyocera AVX Components | 1812SC153M4T9A vs 1812SC153MAX1A |
1812B153M152NX100TM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812, | Knowles Capacitors | 1812SC153M4T9A vs 1812B153M152NX100TM |
1812B153M152SX100WM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812, | Knowles Capacitors | 1812SC153M4T9A vs 1812B153M152SX100WM |
1812B153M152NX100WM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812, | Knowles Capacitors | 1812SC153M4T9A vs 1812B153M152NX100WM |