Part Details for 1812SC152M4Z2A by Kyocera AVX Components
Overview of 1812SC152M4Z2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812SC152M4Z2A
1812SC152M4Z2A CAD Models
1812SC152M4Z2A Part Data Attributes
|
1812SC152M4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812SC152M4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812SC152M4Z2A
This table gives cross-reference parts and alternative options found for 1812SC152M4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812SC152M4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812SC152MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC152M4Z2A vs 1812SC152MAT4A |
1812SC152M4T3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC152M4Z2A vs 1812SC152M4T3A |
1812SC152MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC152M4Z2A vs 1812SC152MAT1A |
1812SC152MA12A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC152M4Z2A vs 1812SC152MA12A |
1812SC152MA14A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC152M4Z2A vs 1812SC152MA14A |
1812SC152M4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC152M4Z2A vs 1812SC152M4Z4A |
1812SC152MA11A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC152M4Z2A vs 1812SC152MA11A |
1812SC152MAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812SC152M4Z2A vs 1812SC152MAZ2A |
1812SC152MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC152M4Z2A vs 1812SC152MAT2A |
1812SC152M4T4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812SC152M4Z2A vs 1812SC152M4T4A |