Part Details for 1812RB681J302KWM by Knowles Capacitors
Overview of 1812RB681J302KWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812RB681J302KWM
1812RB681J302KWM CAD Models
1812RB681J302KWM Part Data Attributes
|
1812RB681J302KWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812RB681J302KWM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.63 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812RB681J302KWM
This table gives cross-reference parts and alternative options found for 1812RB681J302KWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812RB681J302KWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812RB681J302NGTM | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | Knowles Capacitors | 1812RB681J302KWM vs 1812RB681J302NGTM |
1812B681J302YHT-HB | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | Knowles Capacitors | 1812RB681J302KWM vs 1812B681J302YHT-HB |
1812C681J302EM | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | Knowles Capacitors | 1812RB681J302KWM vs 1812C681J302EM |
1812B681J302DHT-HK | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | Knowles Capacitors | 1812RB681J302KWM vs 1812B681J302DHT-HK |
C1812X681JHRACTU | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1812, CHIP | KEMET Corporation | 1812RB681J302KWM vs C1812X681JHRACTU |
C1812C681JHRACTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812 | KEMET Corporation | 1812RB681J302KWM vs C1812C681JHRACTM |
1812RB681J302SWM | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | Knowles Capacitors | 1812RB681J302KWM vs 1812RB681J302SWM |
C1812C681JHRAC7800 | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | KEMET Corporation | 1812RB681J302KWM vs C1812C681JHRAC7800 |
1812C681J302PT | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | Knowles Capacitors | 1812RB681J302KWM vs 1812C681J302PT |
1812RB681J302N | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | Knowles Capacitors | 1812RB681J302KWM vs 1812RB681J302N |