There are no models available for this part yet.
Overview of 1812R-102J by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54H102J | Rochester Electronics LLC | J-K Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, | |
1812FS-102JLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-102JLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for 1812R-102J by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
807-1812R-102J
|
Mouser Electronics | RF Inductors - SMD 1.0uH 5% RoHS: Compliant | 1962 |
|
$1.1800 / $2.6900 | Buy Now | |
Future Electronics | 1812R Series 1 uH ±5 % Tolerance 30 mA Surface Mount Unshielded RF Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.2500 / $1.3000 | Buy Now | ||
Bristol Electronics | 114 |
|
RFQ | ||||
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 111 |
|
$1.3264 / $2.4563 | Buy Now | ||
DISTI #
1812R-102J
|
TTI | RF Inductors - SMD 1.0uH 5% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.1600 / $1.3100 | Buy Now |
CAD Models for 1812R-102J by API Delevan
Part Data Attributes for 1812R-102J by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1812
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.5 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.4 mm
|
Package Length
|
4.83 mm
|
Package Style
|
SMT
|
Package Width
|
3.4 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.634 A
|
Self Resonance Frequency
|
100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
5%
|
Alternate Parts for 1812R-102J
This table gives cross-reference parts and alternative options found for 1812R-102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812R-102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/39-25F | General Purpose Inductor | Gowanda Electronics Corporation | 1812R-102J vs M83446/39-25F |
MLRF1812-101J | General Purpose Inductor | Gowanda Electronics Corporation | 1812R-102J vs MLRF1812-101J |
M83446/39-25P | General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | API Delevan | 1812R-102J vs M83446/39-25P |
M83446/39-25F | General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 | API Delevan | 1812R-102J vs M83446/39-25F |
Related Parts for 1812R-102J
-
IMC1812ER1R0JFixed Inductors
-
R474W42200001MFixed Capacitors
-
RC2512JK-072K2LFixed Resistors
-
67996-120Headers and Edge Type Connectors
-
BAT54-7-FRectifier Diodes
-
STP4N150Power Field-Effect Transistors
-
UCC2803DTRSwitching Regulator or Controllers
-
5KP90A-E3/54Transient Suppressors
-
OP262GSZOperational Amplifiers