Part Details for 1812N510P301PW by Knowles Capacitors
Overview of 1812N510P301PW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812N510P301PW
1812N510P301PW CAD Models
1812N510P301PW Part Data Attributes
|
1812N510P301PW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N510P301PW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 300V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N510P301PW
This table gives cross-reference parts and alternative options found for 1812N510P301PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N510P301PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N510P301SHT | Ceramic Capacitor, Multilayer, Ceramic, 300V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 1812, | Knowles Capacitors | 1812N510P301PW vs 1812N510P301SHT |
1812N510P301PM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 1812, | Knowles Capacitors | 1812N510P301PW vs 1812N510P301PM |
1812N510P301S | Ceramic Capacitor, Multilayer, Ceramic, 300V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 1812, | Knowles Capacitors | 1812N510P301PW vs 1812N510P301S |
1812N510P301NHTM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 1812, | Knowles Capacitors | 1812N510P301PW vs 1812N510P301NHTM |
1812N510P301YTM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 1812, | Knowles Capacitors | 1812N510P301PW vs 1812N510P301YTM |
1812N510P301YM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 1812, | Knowles Capacitors | 1812N510P301PW vs 1812N510P301YM |
1812N510P301PHWM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 1812, | Knowles Capacitors | 1812N510P301PW vs 1812N510P301PHWM |
1812N510P301NH | Ceramic Capacitor, Multilayer, Ceramic, 300V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 1812, | Knowles Capacitors | 1812N510P301PW vs 1812N510P301NH |
1812N510P301YH | Ceramic Capacitor, Multilayer, Ceramic, 300V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 1812, | Knowles Capacitors | 1812N510P301PW vs 1812N510P301YH |
1812N510P301PHW | Ceramic Capacitor, Multilayer, Ceramic, 300V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 1812, | Knowles Capacitors | 1812N510P301PW vs 1812N510P301PHW |