Part Details for 1812N471K202SX100TM by Knowles Capacitors
Overview of 1812N471K202SX100TM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812N471K202SX100TM
1812N471K202SX100TM CAD Models
1812N471K202SX100TM Part Data Attributes
|
1812N471K202SX100TM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N471K202SX100TM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N471K202SX100TM
This table gives cross-reference parts and alternative options found for 1812N471K202SX100TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N471K202SX100TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD12GA471KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | Kyocera AVX Components | 1812N471K202SX100TM vs LD12GA471KAB9A |
LD12GA471KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | Kyocera AVX Components | 1812N471K202SX100TM vs LD12GA471KAX9A |
202C1812A471KN | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | Metuchen Capacitors Inc | 1812N471K202SX100TM vs 202C1812A471KN |
1812CG471K202NT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | Fenghua (HK) Electronics Ltd | 1812N471K202SX100TM vs 1812CG471K202NT |
1812A2K00471KCC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | Knowles Capacitors | 1812N471K202SX100TM vs 1812A2K00471KCC |
1812N471K202VX100HM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | Knowles Capacitors | 1812N471K202SX100TM vs 1812N471K202VX100HM |
1812N471K202PM | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | KEMET Corporation | 1812N471K202SX100TM vs 1812N471K202PM |
1812N471K202YX100 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | Knowles Capacitors | 1812N471K202SX100TM vs 1812N471K202YX100 |
1812N471K202YX100T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | Knowles Capacitors | 1812N471K202SX100TM vs 1812N471K202YX100T |
CE1812A-471-K202GC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | RCD Components Inc | 1812N471K202SX100TM vs CE1812A-471-K202GC |