There are no models available for this part yet.
Overview of 1812N432F160PHT by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
CAD Models for 1812N432F160PHT by Knowles Capacitors
Part Data Attributes for 1812N432F160PHT by Knowles Capacitors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0043 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.65 mm
|
Length
|
4.57 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.18 mm
|
Alternate Parts for 1812N432F160PHT
This table gives cross-reference parts and alternative options found for 1812N432F160PHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N432F160PHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N432F160STM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 1812, | Knowles Capacitors | 1812N432F160PHT vs 1812N432F160STM |
1812N432F160NTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 1812, | Knowles Capacitors | 1812N432F160PHT vs 1812N432F160NTM |
1812N432F160VW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 1812, | Knowles Capacitors | 1812N432F160PHT vs 1812N432F160VW |
1812N432F160PW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 1812, | Knowles Capacitors | 1812N432F160PHT vs 1812N432F160PW |
1812N432F160PHTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 1812, | Knowles Capacitors | 1812N432F160PHT vs 1812N432F160PHTM |
1812N432F160SHWM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 1812, | Knowles Capacitors | 1812N432F160PHT vs 1812N432F160SHWM |
1812N432F160SM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 1812, | Knowles Capacitors | 1812N432F160PHT vs 1812N432F160SM |
1812N432F160VHWM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 1812, | Knowles Capacitors | 1812N432F160PHT vs 1812N432F160VHWM |
1812N432F160PH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 1812, | Knowles Capacitors | 1812N432F160PHT vs 1812N432F160PH |
1812N432F160SW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 1812, | Knowles Capacitors | 1812N432F160PHT vs 1812N432F160SW |