Part Details for 1812N391G302PX100M by Knowles Capacitors
Overview of 1812N391G302PX100M by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812N391G302PX100M
1812N391G302PX100M CAD Models
1812N391G302PX100M Part Data Attributes
|
1812N391G302PX100M
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N391G302PX100M
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N391G302PX100M
This table gives cross-reference parts and alternative options found for 1812N391G302PX100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N391G302PX100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812X391GHGAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 1812N391G302PX100M vs C1812X391GHGAL7210 |
CE1812-391-G302GB | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1812, | 1812N391G302PX100M vs CE1812-391-G302GB |
CE1812-391-G302GCQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1812, | 1812N391G302PX100M vs CE1812-391-G302GCQ |
CL43C391GKNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1812, | 1812N391G302PX100M vs CL43C391GKNB |
C1812X391GHGACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1812, | 1812N391G302PX100M vs C1812X391GHGACTU |
1812J3K00391GCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1812, CHIP | 1812N391G302PX100M vs 1812J3K00391GCB |
CL43C391GKNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1812, | 1812N391G302PX100M vs CL43C391GKNS |
1812N391G302PX100H | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1812, | 1812N391G302PX100M vs 1812N391G302PX100H |
1812A3K00391GCC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1812, | 1812N391G302PX100M vs 1812A3K00391GCC |
1812N391G302NX100M | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1812, | 1812N391G302PX100M vs 1812N391G302NX100M |