Part Details for 1812N331P601YX100M by Knowles Capacitors
Overview of 1812N331P601YX100M by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812N331P601YX100M
1812N331P601YX100M CAD Models
1812N331P601YX100M Part Data Attributes
|
1812N331P601YX100M
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N331P601YX100M
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N331P601YX100M
This table gives cross-reference parts and alternative options found for 1812N331P601YX100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N331P601YX100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N331P601NX100H | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | Knowles Capacitors | 1812N331P601YX100M vs 1812N331P601NX100H |
1812N331P601VX100HTM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | Knowles Capacitors | 1812N331P601YX100M vs 1812N331P601VX100HTM |
1812N331P601VX100TM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | Knowles Capacitors | 1812N331P601YX100M vs 1812N331P601VX100TM |
1812N331P601YX100HWM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | Knowles Capacitors | 1812N331P601YX100M vs 1812N331P601YX100HWM |
1812N331P601SX100H | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | Knowles Capacitors | 1812N331P601YX100M vs 1812N331P601SX100H |
1812N331P601NX100W | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | Knowles Capacitors | 1812N331P601YX100M vs 1812N331P601NX100W |
1812N331P601SX100HW | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | Knowles Capacitors | 1812N331P601YX100M vs 1812N331P601SX100HW |
1812N331P601YX100HT | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | Knowles Capacitors | 1812N331P601YX100M vs 1812N331P601YX100HT |
1812N331P601SX100WM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | Knowles Capacitors | 1812N331P601YX100M vs 1812N331P601SX100WM |
1812N331P601PX100WM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | Knowles Capacitors | 1812N331P601YX100M vs 1812N331P601PX100WM |