1812N331K302YX100
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812,

Overview of 1812N331K302YX100 by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 1812N331K302YX100 by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812N331K302YX100 by Knowles Capacitors

1812N331K302YX100
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1812
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.54 mm
JESD-609 Code
e0
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3000 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.18 mm
Want to compare parts?
  1. 1812N331K302YX100
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812,
    VS

Alternate Parts for 1812N331K302YX100

This table gives cross-reference parts and alternative options found for 1812N331K302YX100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N331K302YX100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE1812-331-K302GCQ Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, RCD Components Inc 1812N331K302YX100 vs CE1812-331-K302GCQ
1812HA331KA1BE Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, Kyocera AVX Components 1812N331K302YX100 vs 1812HA331KA1BE
1812Y3K00331KCR Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812N331K302YX100 vs 1812Y3K00331KCR
1812N331K302YX100HM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, Knowles Capacitors 1812N331K302YX100 vs 1812N331K302YX100HM
1812N331K302VX100TM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, Knowles Capacitors 1812N331K302YX100 vs 1812N331K302VX100TM
C1812C331KHGAL Ceramic Capacitor, Ceramic, KEMET Corporation 1812N331K302YX100 vs C1812C331KHGAL
CL43C331KKJNNNE Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, Samsung Electro-Mechanics 1812N331K302YX100 vs CL43C331KKJNNNE
1812N331K302VX100M Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, Knowles Capacitors 1812N331K302YX100 vs 1812N331K302VX100M
C1812C331KHGALTU Ceramic Capacitor, Ceramic, KEMET Corporation 1812N331K302YX100 vs C1812C331KHGALTU
CE1812-331-K302GB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, RCD Components Inc 1812N331K302YX100 vs CE1812-331-K302GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812N331K302YX100 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812N331K302YX100 by Knowles Capacitors

  • Please alert me when 1812N331K302YX100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812N331K302YX100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812N331K302YX100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812N331K302YX100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812N331K302YX100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812N331K302YX100 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: