Datasheets
1812N200G801SX100M by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1812,

Part Details for 1812N200G801SX100M by Knowles Capacitors

Overview of 1812N200G801SX100M by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for 1812N200G801SX100M

1812N200G801SX100M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1812N200G801SX100M Part Data Attributes

1812N200G801SX100M Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1812N200G801SX100M Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1812,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00002 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.54 mm
Length 4.57 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 800 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 3.18 mm

Alternate Parts for 1812N200G801SX100M

This table gives cross-reference parts and alternative options found for 1812N200G801SX100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N200G801SX100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1812N200G801VX100M Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1812, Knowles Capacitors 1812N200G801SX100M vs 1812N200G801VX100M
1812N200G801NX100TM Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1812, Knowles Capacitors 1812N200G801SX100M vs 1812N200G801NX100TM
1812N200G801VX100WM Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1812, Knowles Capacitors 1812N200G801SX100M vs 1812N200G801VX100WM
1812N200G801SX100HT Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1812, Knowles Capacitors 1812N200G801SX100M vs 1812N200G801SX100HT
1812N200G801YX100T Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1812, Knowles Capacitors 1812N200G801SX100M vs 1812N200G801YX100T
1812N200G801SX100WM Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1812, Knowles Capacitors 1812N200G801SX100M vs 1812N200G801SX100WM
1812N200G801VX100HM Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1812, Knowles Capacitors 1812N200G801SX100M vs 1812N200G801VX100HM
1812N200G801YX100TM Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1812, Knowles Capacitors 1812N200G801SX100M vs 1812N200G801YX100TM
1812N200G801YX100 Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1812, Knowles Capacitors 1812N200G801SX100M vs 1812N200G801YX100
1812N200G801NX100HW Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1812, Knowles Capacitors 1812N200G801SX100M vs 1812N200G801NX100HW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812N200G801SX100M by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812N200G801SX100M by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1812N200G801SX100M would you like to use for your alert(s)?
  • Please alert me when 1812N200G801SX100M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812N200G801SX100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812N200G801SX100M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812N200G801SX100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812N200G801SX100M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812N200G801SX100M by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: