Part Details for 1812N181P302YX100WM by Knowles Capacitors
Overview of 1812N181P302YX100WM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812N181P302YX100WM
1812N181P302YX100WM CAD Models
1812N181P302YX100WM Part Data Attributes
|
1812N181P302YX100WM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N181P302YX100WM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N181P302YX100WM
This table gives cross-reference parts and alternative options found for 1812N181P302YX100WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N181P302YX100WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N181P302NX100WM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812, | Knowles Capacitors | 1812N181P302YX100WM vs 1812N181P302NX100WM |
1812N181P302YX100HW | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812, | Knowles Capacitors | 1812N181P302YX100WM vs 1812N181P302YX100HW |
1812N181P302YX100H | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812, | Knowles Capacitors | 1812N181P302YX100WM vs 1812N181P302YX100H |
1812N181P302VX100H | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812, | Knowles Capacitors | 1812N181P302YX100WM vs 1812N181P302VX100H |
1812N181P302SX100HW | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812, | Knowles Capacitors | 1812N181P302YX100WM vs 1812N181P302SX100HW |
1812N181P302NX100HT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812, | Knowles Capacitors | 1812N181P302YX100WM vs 1812N181P302NX100HT |
1812N181P302PX100HM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812, | Knowles Capacitors | 1812N181P302YX100WM vs 1812N181P302PX100HM |
1812N181P302NX100T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812, | Knowles Capacitors | 1812N181P302YX100WM vs 1812N181P302NX100T |
1812N181P302PX100WM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812, | Knowles Capacitors | 1812N181P302YX100WM vs 1812N181P302PX100WM |
1812N181P302VX100M | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812, | Knowles Capacitors | 1812N181P302YX100WM vs 1812N181P302VX100M |