Part Details for 1812N180J202VX100HM by Knowles Capacitors
Overview of 1812N180J202VX100HM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812N180J202VX100HM
1812N180J202VX100HM CAD Models
1812N180J202VX100HM Part Data Attributes
|
1812N180J202VX100HM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N180J202VX100HM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N180J202VX100HM
This table gives cross-reference parts and alternative options found for 1812N180J202VX100HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N180J202VX100HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43C180JJNS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812, | Samsung Electro-Mechanics | 1812N180J202VX100HM vs CL43C180JJNS |
1812Y2K00180JCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812N180J202VX100HM vs 1812Y2K00180JCT |
1812N180J202EM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812, | KEMET Corporation | 1812N180J202VX100HM vs 1812N180J202EM |
1812J2K00180JCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812N180J202VX100HM vs 1812J2K00180JCT |
1812N180J202P | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812, | KEMET Corporation | 1812N180J202VX100HM vs 1812N180J202P |
1812N180J202SX100HWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812, | Knowles Capacitors | 1812N180J202VX100HM vs 1812N180J202SX100HWM |
1812Y2K00180JCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812 | Syfer Technology | 1812N180J202VX100HM vs 1812Y2K00180JCT |
1812GA180JAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812N180J202VX100HM vs 1812GA180JAZ1A |
1812N180J202VX100HT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812, | Knowles Capacitors | 1812N180J202VX100HM vs 1812N180J202VX100HT |
1812N180J202NX100M | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812, | Knowles Capacitors | 1812N180J202VX100HM vs 1812N180J202NX100M |