There are no models available for this part yet.
Overview of 1812N161Z302PX100H by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
CAD Models for 1812N161Z302PX100H by Knowles Capacitors
Part Data Attributes for 1812N161Z302PX100H by Knowles Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00016 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.54 mm
|
JESD-609 Code
|
e4
|
Length
|
4.57 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
3000 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Palladium/Silver (Pd/Ag)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.18 mm
|
Alternate Parts for 1812N161Z302PX100H
This table gives cross-reference parts and alternative options found for 1812N161Z302PX100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N161Z302PX100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N161Z302NX100HWM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161Z302PX100H vs 1812N161Z302NX100HWM |
1812N161Z302PX100M | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161Z302PX100H vs 1812N161Z302PX100M |
1812N161Z302YX100HTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161Z302PX100H vs 1812N161Z302YX100HTM |
1812N161Z302PX100TM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161Z302PX100H vs 1812N161Z302PX100TM |
1812N161Z302VX100M | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161Z302PX100H vs 1812N161Z302VX100M |
1812N161Z302VX100H | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161Z302PX100H vs 1812N161Z302VX100H |
1812N161Z302NX100TM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161Z302PX100H vs 1812N161Z302NX100TM |
1812N161Z302NX100HM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161Z302PX100H vs 1812N161Z302NX100HM |
1812N161Z302SX100WM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161Z302PX100H vs 1812N161Z302SX100WM |
1812N161Z302NX100 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161Z302PX100H vs 1812N161Z302NX100 |