1812N161P160SHM
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812,

Overview of 1812N161P160SHM by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Communication and Networking

CAD Models for 1812N161P160SHM by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812N161P160SHM by Knowles Capacitors

1812N161P160SHM
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00016 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.65 mm
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
16 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
3.18 mm
Want to compare parts?
  1. 1812N161P160SHM
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812,
    VS

Alternate Parts for 1812N161P160SHM

This table gives cross-reference parts and alternative options found for 1812N161P160SHM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N161P160SHM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1812N161P160PW Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, Knowles Capacitors 1812N161P160SHM vs 1812N161P160PW
1812N161P160NHWM Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, Knowles Capacitors 1812N161P160SHM vs 1812N161P160NHWM
1812N161P160VWM Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, Knowles Capacitors 1812N161P160SHM vs 1812N161P160VWM
1812N161P160VW Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, Knowles Capacitors 1812N161P160SHM vs 1812N161P160VW
1812N161P160VHWM Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, Knowles Capacitors 1812N161P160SHM vs 1812N161P160VHWM
1812N161P160SHT Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, Knowles Capacitors 1812N161P160SHM vs 1812N161P160SHT
1812N161P160PT Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, Knowles Capacitors 1812N161P160SHM vs 1812N161P160PT
1812N161P160PHWM Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, Knowles Capacitors 1812N161P160SHM vs 1812N161P160PHWM
1812N161P160SH Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, Knowles Capacitors 1812N161P160SHM vs 1812N161P160SH
1812N161P160SM Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, Knowles Capacitors 1812N161P160SHM vs 1812N161P160SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812N161P160SHM by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812N161P160SHM by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1812N161P160SHM would you like to use for your alert(s)?
  • Please alert me when 1812N161P160SHM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812N161P160SHM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812N161P160SHM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812N161P160SHM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812N161P160SHM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812N161P160SHM by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: