Part Details for 1812N161K402VWM by Knowles Capacitors
Overview of 1812N161K402VWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812N161K402VWM
1812N161K402VWM CAD Models
1812N161K402VWM Part Data Attributes
|
1812N161K402VWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N161K402VWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N161K402VWM
This table gives cross-reference parts and alternative options found for 1812N161K402VWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N161K402VWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N161K402YM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161K402VWM vs 1812N161K402YM |
1812N161K402ST | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161K402VWM vs 1812N161K402ST |
1812N161K402PW | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161K402VWM vs 1812N161K402PW |
1812N161K402PTM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161K402VWM vs 1812N161K402PTM |
1812N161K402Y | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161K402VWM vs 1812N161K402Y |
1812N161K402NM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161K402VWM vs 1812N161K402NM |
1812N161K402YW | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161K402VWM vs 1812N161K402YW |
1812N161K402SWM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161K402VWM vs 1812N161K402SWM |
1812N161K402YTM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161K402VWM vs 1812N161K402YTM |
1812N161K402V | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161K402VWM vs 1812N161K402V |