Part Details for 1812N151J202YX100HWM by Knowles Capacitors
Overview of 1812N151J202YX100HWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812N151J202YX100HWM
1812N151J202YX100HWM CAD Models
1812N151J202YX100HWM Part Data Attributes
|
1812N151J202YX100HWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N151J202YX100HWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N151J202YX100HWM
This table gives cross-reference parts and alternative options found for 1812N151J202YX100HWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N151J202YX100HWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N151J202PX100TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1812, | Knowles Capacitors | 1812N151J202YX100HWM vs 1812N151J202PX100TM |
1812N151J202SX100 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1812, | Knowles Capacitors | 1812N151J202YX100HWM vs 1812N151J202SX100 |
CE1812-151-J202GCQ | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1812, | RCD Components Inc | 1812N151J202YX100HWM vs CE1812-151-J202GCQ |
1812N151J202CM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1812, | KEMET Corporation | 1812N151J202YX100HWM vs 1812N151J202CM |
1812N151J202VX100TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1812, | Knowles Capacitors | 1812N151J202YX100HWM vs 1812N151J202VX100TM |
1812N151J202VX100HWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1812, | Knowles Capacitors | 1812N151J202YX100HWM vs 1812N151J202VX100HWM |
1812N151J202VX100HW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1812, | Knowles Capacitors | 1812N151J202YX100HWM vs 1812N151J202VX100HW |
1812Y2K00151JCC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1812, | Knowles Capacitors | 1812N151J202YX100HWM vs 1812Y2K00151JCC |
CL43C151JJNL | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1812, | Samsung Electro-Mechanics | 1812N151J202YX100HWM vs CL43C151JJNL |
1812GA151JAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1812, | Kyocera AVX Components | 1812N151J202YX100HWM vs 1812GA151JAX1A |