Part Details for 1812N122F500DTM by Knowles Capacitors
Overview of 1812N122F500DTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812N122F500DTM
1812N122F500DTM CAD Models
1812N122F500DTM Part Data Attributes
|
1812N122F500DTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N122F500DTM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N122F500DTM
This table gives cross-reference parts and alternative options found for 1812N122F500DTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N122F500DTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812RN122F500NGTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812, | 1812N122F500DTM vs 1812RN122F500NGTM |
1812N122F500SHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812, | 1812N122F500DTM vs 1812N122F500SHW |
1812RN122F500KTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812, | 1812N122F500DTM vs 1812RN122F500KTM |
1812N122F500VT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812, | 1812N122F500DTM vs 1812N122F500VT |
1812RN122F500SWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812, | 1812N122F500DTM vs 1812RN122F500SWM |
1812RN122F500CT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812, | 1812N122F500DTM vs 1812RN122F500CT |
1812N122F500NWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812, | 1812N122F500DTM vs 1812N122F500NWM |
1812N122F500ST | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812, | 1812N122F500DTM vs 1812N122F500ST |
1812RN122F500NWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812, | 1812N122F500DTM vs 1812RN122F500NWM |
1812N122F500D | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812, | 1812N122F500DTM vs 1812N122F500D |