Part Details for 1812N121J202PX100 by Knowles Capacitors
Overview of 1812N121J202PX100 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812N121J202PX100
1812N121J202PX100 CAD Models
1812N121J202PX100 Part Data Attributes
|
1812N121J202PX100
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N121J202PX100
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N121J202PX100
This table gives cross-reference parts and alternative options found for 1812N121J202PX100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N121J202PX100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N121J202VX100WM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1812, | Knowles Capacitors | 1812N121J202PX100 vs 1812N121J202VX100WM |
CL43C121JJNL | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1812, | Samsung Electro-Mechanics | 1812N121J202PX100 vs CL43C121JJNL |
1812N121J202PX100HT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1812, | Knowles Capacitors | 1812N121J202PX100 vs 1812N121J202PX100HT |
1812N121J202PX100T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1812, | Knowles Capacitors | 1812N121J202PX100 vs 1812N121J202PX100T |
LD12GA121JAB1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812N121J202PX100 vs LD12GA121JAB1A |
1812N121J202YX100HT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1812, | Knowles Capacitors | 1812N121J202PX100 vs 1812N121J202YX100HT |
202C1812A121JN | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1812, | Metuchen Capacitors Inc | 1812N121J202PX100 vs 202C1812A121JN |
CL43C121JJNE | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1812, | Samsung Electro-Mechanics | 1812N121J202PX100 vs CL43C121JJNE |
1812N121J202YX100HTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1812, | Knowles Capacitors | 1812N121J202PX100 vs 1812N121J202YX100HTM |
1812N121J202S | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1812, | KEMET Corporation | 1812N121J202PX100 vs 1812N121J202S |