Part Details for 1812N101M302PX100W by Knowles Capacitors
Overview of 1812N101M302PX100W by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812N101M302PX100W
1812N101M302PX100W CAD Models
1812N101M302PX100W Part Data Attributes
|
1812N101M302PX100W
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N101M302PX100W
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N101M302PX100W
This table gives cross-reference parts and alternative options found for 1812N101M302PX100W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N101M302PX100W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812A3K00101MCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | 1812N101M302PX100W vs 1812A3K00101MCT |
1812N101M302SM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | 1812N101M302PX100W vs 1812N101M302SM |
1812N101M302S | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | 1812N101M302PX100W vs 1812N101M302S |
1812N101M302PX100HTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | 1812N101M302PX100W vs 1812N101M302PX100HTM |
1812CG101M302CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812 | 1812N101M302PX100W vs 1812CG101M302CB |
1812CG101M302SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812 | 1812N101M302PX100W vs 1812CG101M302SB |
1812N101M302NX100HM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | 1812N101M302PX100W vs 1812N101M302NX100HM |
1812N101M302PX100H | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | 1812N101M302PX100W vs 1812N101M302PX100H |
1812Y3K00101MCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | 1812N101M302PX100W vs 1812Y3K00101MCR |
1812CG101M302ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812 | 1812N101M302PX100W vs 1812CG101M302ST |