Part Details for 1812M472F101ET by Knowles Capacitors
Overview of 1812M472F101ET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812M472F101ET
1812M472F101ET CAD Models
1812M472F101ET Part Data Attributes
|
1812M472F101ET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812M472F101ET
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812M472F101ET
This table gives cross-reference parts and alternative options found for 1812M472F101ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812M472F101ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1812NPO472F100TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812M472F101ET vs NMC1812NPO472F100TRP3KF |
NMC1812NPO472F100TRP | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0047uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | 1812M472F101ET vs NMC1812NPO472F100TRP |
GMC43CG472F100NEM | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0047uF, SURFACE MOUNT, 1812, CHIP | Cal-Chip Electronics | 1812M472F101ET vs GMC43CG472F100NEM |
GRM43-2C0G472F100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0047uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 1812M472F101ET vs GRM43-2C0G472F100AL |
CL43C472FCNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 1812M472F101ET vs CL43C472FCNL |
CL43C472FCNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 1812M472F101ET vs CL43C472FCNP |
CL43C472FCNO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 1812M472F101ET vs CL43C472FCNO |
CL43C472FCND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 1812M472F101ET vs CL43C472FCND |
CEC6T4.7NF1%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | EXXELIA Group | 1812M472F101ET vs CEC6T4.7NF1%100V |
MC12FTN101472 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Viking Tech Corp | 1812M472F101ET vs MC12FTN101472 |