-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W1560
|
Newark | R102 High Volt/T&r Rohs Compliant: Yes |Kyocera Avx 1812HC332KAZ2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 / $0.4900 | Buy Now |
DISTI #
96Y8761
|
Newark | Cap, Mlcc, X7R, 3300Pf, 3Kv, 1812, Capacitance:3300Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1812HC332KAZ2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6020 | Buy Now |
DISTI #
478-KGF43JR73U332KVCT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3526 / $1.3800 | Buy Now |
DISTI #
1812HC332KAZ2A
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1812HC332KAZ2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGF43JR73U332KV
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGF43JR73U332KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6841 / $0.8152 | Buy Now |
DISTI #
581-1812HC332KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF43JR73U332KV NEW GLOBAL PN 3KV 3300pF A 581-KGF43JR73U332KV RoHS: Compliant | 0 |
|
$0.3660 / $1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4110 | Buy Now |
DISTI #
1812HC332KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF43JR73U332KV NEW GLOBAL PN 3KV 3300pF A 581-KGF43JR73U332KV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4530 | Buy Now |
DISTI #
KGF43JR73U332KV
|
Avnet Abacus | (Alt: KGF43JR73U332KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812HC332KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812HC332KAZ2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 1812HC332KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812HC332KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
302S43W332KV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Johanson Dielectrics Inc | 1812HC332KAZ2A vs 302S43W332KV4T-RC |
1812HC332KA14A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812HC332KAZ2A vs 1812HC332KA14A |
1812HC332KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812HC332KAZ2A vs 1812HC332KAT2A |
1812X332K302GW-B | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Capax Technologies Inc | 1812HC332KAZ2A vs 1812X332K302GW-B |
302S43W332KV6R-RC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Johanson Dielectrics Inc | 1812HC332KAZ2A vs 302S43W332KV6R-RC |
1812X332K302SW-C | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Capax Technologies Inc | 1812HC332KAZ2A vs 1812X332K302SW-C |
302S43W332KT4E | Ceramic Capacitor, Multilayer, 3000V, 10% +Tol, 10% -Tol, X7R, 0.0033uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | 1812HC332KAZ2A vs 302S43W332KT4E |
302S43W332KF6E | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812HC332KAZ2A vs 302S43W332KF6E |
1812HC332KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812HC332KAZ2A vs 1812HC332KAZ4A |
302S43W332KV4U | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812HC332KAZ2A vs 302S43W332KV4U |