Part Details for 1812H0500125MDT by Knowles Capacitors
Overview of 1812H0500125MDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812H0500125MDT
1812H0500125MDT CAD Models
1812H0500125MDT Part Data Attributes
|
1812H0500125MDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812H0500125MDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812H0500125MDT
This table gives cross-reference parts and alternative options found for 1812H0500125MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812H0500125MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812F125M5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1812, CHIP | KEMET Corporation | 1812H0500125MDT vs C1812F125M5RALTM |
1812A0500125MDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812H0500125MDT vs 1812A0500125MDR |
C1812F125M5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1812, CHIP | KEMET Corporation | 1812H0500125MDT vs C1812F125M5RALTU |
1812A0500125MDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812H0500125MDT vs 1812A0500125MDT |
1812Y0500125MDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812H0500125MDT vs 1812Y0500125MDR |
C1812F125M5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1812, CHIP | KEMET Corporation | 1812H0500125MDT vs C1812F125M5RAL |
1812F0500125MDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812H0500125MDT vs 1812F0500125MDR |
1812F0500125MDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812H0500125MDT vs 1812F0500125MDT |
1812J0500125MDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812H0500125MDT vs 1812J0500125MDR |
1812J0500125MDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812H0500125MDT vs 1812J0500125MDR |