Part Details for 1812GC332KATME by Kyocera AVX Components
Overview of 1812GC332KATME by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 1812GC332KATME
1812GC332KATME CAD Models
1812GC332KATME Part Data Attributes
|
1812GC332KATME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812GC332KATME
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812GC332KATME
This table gives cross-reference parts and alternative options found for 1812GC332KATME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812GC332KATME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B332K202DX100W | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Knowles Capacitors | 1812GC332KATME vs 1812B332K202DX100W |
CMC-2K0/332KX1812T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812 | Tecate Group | 1812GC332KATME vs CMC-2K0/332KX1812T |
1812B332K202VX100 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Knowles Capacitors | 1812GC332KATME vs 1812B332K202VX100 |
1812GC332K4T9A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812GC332KATME vs 1812GC332K4T9A |
CE1812-332-K202RB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | RCD Components Inc | 1812GC332KATME vs CE1812-332-K202RB |
1812H2K00332KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812GC332KATME vs 1812H2K00332KXB |
CE1812A-332-K202RTS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | RCD Components Inc | 1812GC332KATME vs CE1812A-332-K202RTS |
1812B332K202NX100TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Knowles Capacitors | 1812GC332KATME vs 1812B332K202NX100TM |
CMC-2K0/332KX1812TF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812 | Tecate Group | 1812GC332KATME vs CMC-2K0/332KX1812TF |
CMC-2K0/332KX1812W | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Tecate Group | 1812GC332KATME vs CMC-2K0/332KX1812W |