Part Details for 1812GC161KAX9A by Kyocera AVX Components
Overview of 1812GC161KAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812GC161KAX9A
1812GC161KAX9A CAD Models
1812GC161KAX9A Part Data Attributes
|
1812GC161KAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812GC161KAX9A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.00016uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Manufacturer Series | 1812 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | 1812(2KV,X7R)FLEX | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812GC161KAX9A
This table gives cross-reference parts and alternative options found for 1812GC161KAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812GC161KAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812H2K00161KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812GC161KAX9A vs 1812H2K00161KXB |
1812B161K202YX100H-HB | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812GC161KAX9A vs 1812B161K202YX100H-HB |
1812B161K202DX100M | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812GC161KAX9A vs 1812B161K202DX100M |
1812GC161KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812GC161KAX9A vs 1812GC161KAX1A |
1812B161K202CX100 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812GC161KAX9A vs 1812B161K202CX100 |
LD12GC161KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812GC161KAX9A vs LD12GC161KAB9A |
1812B161K202SX100T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812GC161KAX9A vs 1812B161K202SX100T |
1812GC161KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812GC161KAX9A vs 1812GC161KAT9A |
1812A2K00161KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812GC161KAX9A vs 1812A2K00161KXR |
1812B161K202CX100TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812GC161KAX9A vs 1812B161K202CX100TM |