Datasheets
1812GA470MAZ1A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Part Details for 1812GA470MAZ1A by Kyocera AVX Components

Overview of 1812GA470MAZ1A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1812GA470MAZ1A

1812GA470MAZ1A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1812GA470MAZ1A Part Data Attributes

1812GA470MAZ1A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
1812GA470MAZ1A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.54 mm
JESD-609 Code e3
Length 4.5 mm
Manufacturer Series 1812
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 2000 V
Series SIZE(FLEXITERM)HV
Size Code 1812
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for 1812GA470MAZ1A

This table gives cross-reference parts and alternative options found for 1812GA470MAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812GA470MAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1812N470M202S Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, KEMET Corporation 1812GA470MAZ1A vs 1812N470M202S
1812N470M202YX100HW Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, Knowles Capacitors 1812GA470MAZ1A vs 1812N470M202YX100HW
1812N470M202VX100WM Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, Knowles Capacitors 1812GA470MAZ1A vs 1812N470M202VX100WM
1812N470M202PX100TM Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, Knowles Capacitors 1812GA470MAZ1A vs 1812N470M202PX100TM
1812N470M202PX100T Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, Knowles Capacitors 1812GA470MAZ1A vs 1812N470M202PX100T
1812GA470MATME Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, Kyocera AVX Components 1812GA470MAZ1A vs 1812GA470MATME
1812GA470MA19A Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, Kyocera AVX Components 1812GA470MAZ1A vs 1812GA470MA19A
1812N470M202SM Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, KEMET Corporation 1812GA470MAZ1A vs 1812N470M202SM
1812J2K00470MCB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812GA470MAZ1A vs 1812J2K00470MCB
1812N470M202NX100HWM Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, Knowles Capacitors 1812GA470MAZ1A vs 1812N470M202NX100HWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812GA470MAZ1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812GA470MAZ1A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 1812GA470MAZ1A would you like to use for your alert(s)?
  • Please alert me when 1812GA470MAZ1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812GA470MAZ1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812GA470MAZ1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812GA470MAZ1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812GA470MAZ1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812GA470MAZ1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: