Part Details for 1812F5000360JBT by Knowles Capacitors
Overview of 1812F5000360JBT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812F5000360JBT
1812F5000360JBT CAD Models
1812F5000360JBT Part Data Attributes
|
1812F5000360JBT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812F5000360JBT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.000036uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812F5000360JBT
This table gives cross-reference parts and alternative options found for 1812F5000360JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812F5000360JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812Y5000360JBT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.000036uF, 1812, | Knowles Capacitors | 1812F5000360JBT vs 1812Y5000360JBT |
1812A5000360JBB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.000036uF, 1812, | Knowles Capacitors | 1812F5000360JBT vs 1812A5000360JBB |
1812Y5000360JBC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.000036uF, 1812, | Knowles Capacitors | 1812F5000360JBT vs 1812Y5000360JBC |
1812Y5000360JBR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.000036uF, 1812, | Knowles Capacitors | 1812F5000360JBT vs 1812Y5000360JBR |
1812F5000360JBB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.000036uF, 1812, | Knowles Capacitors | 1812F5000360JBT vs 1812F5000360JBB |
1812Y5000360JBB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.000036uF, 1812, | Knowles Capacitors | 1812F5000360JBT vs 1812Y5000360JBB |
1812A5000360JBC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.000036uF, 1812, | Knowles Capacitors | 1812F5000360JBT vs 1812A5000360JBC |
1812A5000360JBR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.000036uF, 1812, | Knowles Capacitors | 1812F5000360JBT vs 1812A5000360JBR |
1812F5000360JBC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.000036uF, 1812, | Knowles Capacitors | 1812F5000360JBT vs 1812F5000360JBC |
1812J5000360JBT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.000036uF, 1812, | Knowles Capacitors | 1812F5000360JBT vs 1812J5000360JBT |