Part Details for 1812F2K50910KCR by Knowles Capacitors
Overview of 1812F2K50910KCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812F2K50910KCR
1812F2K50910KCR CAD Models
1812F2K50910KCR Part Data Attributes
|
1812F2K50910KCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812F2K50910KCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812F2K50910KCR
This table gives cross-reference parts and alternative options found for 1812F2K50910KCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812F2K50910KCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812WA910KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 1812, | Kyocera AVX Components | 1812F2K50910KCR vs 1812WA910KAX9A |
1812J2K50910KCR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 1812, | Knowles Capacitors | 1812F2K50910KCR vs 1812J2K50910KCR |
1812WA910KAT3A | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 1812, | Kyocera AVX Components | 1812F2K50910KCR vs 1812WA910KAT3A |
1812WA910KAT9A | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 1812, | Kyocera AVX Components | 1812F2K50910KCR vs 1812WA910KAT9A |
1812A2K50910KCR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 1812, | Knowles Capacitors | 1812F2K50910KCR vs 1812A2K50910KCR |
LD12WA910KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 1812, | Kyocera AVX Components | 1812F2K50910KCR vs LD12WA910KAB1A |
1812WA910KA13A | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 1812, | Kyocera AVX Components | 1812F2K50910KCR vs 1812WA910KA13A |
1812A2K50910KCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 1812, | Knowles Capacitors | 1812F2K50910KCR vs 1812A2K50910KCT |
LD12WA910KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 1812, | Kyocera AVX Components | 1812F2K50910KCR vs LD12WA910KAX9A |
1812J2K50910KCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 1812, | Knowles Capacitors | 1812F2K50910KCR vs 1812J2K50910KCT |